
374.16 | |
|---|---|
DigiKey Part Number | 5642-374.16-ND |
Manufacturer | Teko |
Manufacturer Product Number | 374.16 |
Description | BOX STEEL 161L x 50W mm |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 6.339" L x 1.969" W (161.00mm x 50.00mm) X 1.024" (26.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.339" L x 1.969" W (161.00mm x 50.00mm) | |
Height | 1.024" (26.00mm) | |
Area (L x W) | 12.5in² (81cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.020" (0.50mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 10 | 8,81300 € | 88,13 € |
| 100 | 7,83150 € | 783,15 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |

