
373.16 | |
|---|---|
DigiKey Part Number | 5642-373.16-ND |
Manufacturer | Teko |
Manufacturer Product Number | 373.16 |
Description | BOX STEEL 106L x 50W mm |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 4.173" L x 1.969" W (106.00mm x 50.00mm) X 1.024" (26.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 4.173" L x 1.969" W (106.00mm x 50.00mm) |
Mfr | Height 1.024" (26.00mm) |
Series | Area (L x W) 8.22in² (53.0cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Box | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| 10 | 7,43700 € | 74,37 € |
| 100 | 6,61220 € | 661,22 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,82940 € |

