
371.16 | |
|---|---|
DigiKey Part Number | 5642-371.16-ND |
Manufacturer | Teko |
Manufacturer Product Number | 371.16 |
Description | BOX STEEL 54L x 50W mm |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 2.126" L x 1.969" W (54.00mm x 50.00mm) X 1.024" (26.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.126" L x 1.969" W (54.00mm x 50.00mm) | |
Height | 1.024" (26.00mm) | |
Area (L x W) | 4.18in² (27.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,88100 € | 38,81 € |
| 100 | 3,45100 € | 345,10 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

