
272.16 | |
|---|---|
DigiKey Part Number | 5642-272.16-ND |
Manufacturer | Teko |
Manufacturer Product Number | 272.16 |
Description | BOX STEEL 83L x 50W mm |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 3.268" L x 1.969" W (83.00mm x 50.00mm) X 1.024" (26.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 3.268" L x 1.969" W (83.00mm x 50.00mm) |
Mfr | Height 1.024" (26.00mm) |
Series | Area (L x W) 6.43in² (41.5cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Box | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 6,76500 € | 67,65 € |
| 100 | 6,01730 € | 601,73 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |

