Box Plastic, ABS Black Cover Included 6.811" L x 6.063" W (173.00mm x 154.00mm) X 2.402" (61.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

233.9

DigiKey Part Number
5642-233.9-ND
Manufacturer
Teko
Manufacturer Product Number
233.9
Description
BOX ABS BLACK 173L x 154W mm
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 6.811" L x 6.063" W (173.00mm x 154.00mm) X 2.402" (61.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
2.402" (61.00mm)
Mfr
Area (L x W)
41.2in² (266cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Black
Container Type
Box
Thickness
0.063" (1.60mm)
Size / Dimension
6.811" L x 6.063" W (173.00mm x 154.00mm)
Features
Card Guides, PCB Supports
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 14 days from TEKO Enclosures
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,50000 €17,50 €
1015,74900 €157,49 €
10013,99790 €1.399,79 €
Unit Price without VAT:17,50000 €
Unit Price with VAT:20,82500 €