
222.9 | |
|---|---|
DigiKey Part Number | 5642-222.9-ND |
Manufacturer | Teko |
Manufacturer Product Number | 222.9 |
Description | BOX ABS BLACK 173L x 154W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 6.811" L x 6.063" W (173.00mm x 154.00mm) X 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.811" L x 6.063" W (173.00mm x 154.00mm) | |
Height | 1.969" (50.00mm) | |
Area (L x W) | 41.2in² (266cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.00mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,70000 € | 15,70 € |
| 10 | 14,12200 € | 141,22 € |
| 100 | 12,55620 € | 1.255,62 € |
| Unit Price without VAT: | 15,70000 € |
|---|---|
| Unit Price with VAT: | 18,68300 € |

