Box Plastic White Cover Included 2.815" L x 1.547" W (71.50mm x 39.30mm) X 0.433" (11.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13122.30

DigiKey Part Number
5642-13122.30-ND
Manufacturer
Teko
Manufacturer Product Number
13122.30
Description
BOX WHITE 71,5L x 39,3W mm
Customer Reference
Detailed Description
Box Plastic White Cover Included 2.815" L x 1.547" W (71.50mm x 39.30mm) X 0.433" (11.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.433" (11.00mm)
Mfr
Area (L x W)
4.36in² (28.1cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
White
Container Type
Box
Thickness
0.075" (1.91mm)
Size / Dimension
2.815" L x 1.547" W (71.50mm x 39.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 14 days from TEKO Enclosures
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,17000 €6,17 €
105,55000 €55,50 €
1004,93790 €493,79 €
Unit Price without VAT:6,17000 €
Unit Price with VAT:7,34230 €