
13121.23 | |
|---|---|
DigiKey Part Number | 5642-13121.23-ND |
Manufacturer | Teko |
Manufacturer Product Number | 13121.23 |
Description | BOX BLACK 71,5L x 39,3W mm |
Customer Reference | |
Detailed Description | Box Plastic Black Cover Included 2.815" L x 1.547" W (71.50mm x 39.30mm) X 0.433" (11.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.815" L x 1.547" W (71.50mm x 39.30mm) | |
Height | 0.433" (11.00mm) | |
Area (L x W) | 4.36in² (28.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| 10 | 5,55000 € | 55,50 € |
| 100 | 4,93790 € | 493,79 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,34230 € |

