
10014.7 | |
|---|---|
DigiKey Part Number | 5642-10014.7-ND |
Manufacturer | Teko |
Manufacturer Product Number | 10014.7 |
Description | BOX ABS WHITE 90L x 46W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included 3.543" L x 1.811" W (90.00mm x 46.00mm) X 0.689" (17.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.543" L x 1.811" W (90.00mm x 46.00mm) | |
Height | 0.689" (17.50mm) | |
Area (L x W) | 6.36in² (41.0cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | 0.071" (1.80mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,74500 € | 27,45 € |
| 100 | 2,43550 € | 243,55 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

