
10007.9 | |
|---|---|
DigiKey Part Number | 5642-10007.9-ND |
Manufacturer | Teko |
Manufacturer Product Number | 10007.9 |
Description | BOX ABS BLACK 80L x 56W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.150" L x 2.205" W (80.00mm x 56.00mm) X 0.945" (24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.205" W (80.00mm x 56.00mm) | |
Height | 0.945" (24.00mm) | |
Area (L x W) | 6.95in² (44.8cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,92100 € | 19,21 € |
| 100 | 1,70830 € | 170,83 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

