
10005.9 | |
|---|---|
DigiKey Part Number | 5642-10005.9-ND |
Manufacturer | Teko |
Manufacturer Product Number | 10005.9 |
Description | BOX ABS BLACK 199,5L x 110W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 7.854" L x 4.331" W (199.50mm x 110.00mm) X 2.224" (56.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.854" L x 4.331" W (199.50mm x 110.00mm) | |
Height | 2.224" (56.50mm) | |
Area (L x W) | 33.9in² (219cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,67000 € | 17,67 € |
| 10 | 15,90200 € | 159,02 € |
| 100 | 14,13380 € | 1.413,38 € |
| Unit Price without VAT: | 17,67000 € |
|---|---|
| Unit Price with VAT: | 21,02730 € |

