
10002.9 | |
|---|---|
DigiKey Part Number | 5642-10002.9-ND |
Manufacturer | Teko |
Manufacturer Product Number | 10002.9 |
Description | BOX ABS BLACK 145L x 85W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 5.709" L x 3.346" W (145.00mm x 85.00mm) X 2.047" (52.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.709" L x 3.346" W (145.00mm x 85.00mm) | |
Height | 2.047" (52.00mm) | |
Area (L x W) | 19.0in² (123cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.138" (3.50mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 € | 12,51 € |
| 10 | 11,26500 € | 112,65 € |
| 100 | 10,00880 € | 1.000,88 € |
| Unit Price without VAT: | 12,51000 € |
|---|---|
| Unit Price with VAT: | 14,88690 € |

