Box Plastic, ABS Black Cover Included 5.709" L x 3.346" W (145.00mm x 85.00mm) X 1.457" (37.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10001.9

DigiKey Part Number
5642-10001.9-ND
Manufacturer
Teko
Manufacturer Product Number
10001.9
Description
BOX ABS BLACK 145L x 85W mm
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 5.709" L x 3.346" W (145.00mm x 85.00mm) X 1.457" (37.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.457" (37.00mm)
Mfr
Area (L x W)
19.0in² (123cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Black
Container Type
Box
Thickness
0.138" (3.50mm)
Size / Dimension
5.709" L x 3.346" W (145.00mm x 85.00mm)
Features
Card Guides, PCB Supports
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 14 days from TEKO Enclosures
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,13000 €11,13 €
1010,01200 €100,12 €
1008,89850 €889,85 €
Unit Price without VAT:11,13000 €
Unit Price with VAT:13,24470 €