
022.9 | |
|---|---|
DigiKey Part Number | 5642-022.9-ND |
Manufacturer | Teko |
Manufacturer Product Number | 022.9 |
Description | BOX ABS BLACK 134L x 129W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 5.276" L x 5.079" W (134.00mm x 129.00mm) X 2.520" (64.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.276" L x 5.079" W (134.00mm x 129.00mm) | |
Height | 2.520" (64.00mm) | |
Area (L x W) | 26.8in² (173cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.00mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 € | 13,52 € |
| 10 | 12,16900 € | 121,69 € |
| 100 | 10,81770 € | 1.081,77 € |
| Unit Price without VAT: | 13,52000 € |
|---|---|
| Unit Price with VAT: | 16,08880 € |

