Temperature Sensor Analog, Local -20°C ~ 140°C Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local -20°C ~ 140°C Module
SensEver HSI

SensEver HSI

DigiKey Part Number
5990-SensEverHSI-ND
Manufacturer
Manufacturer Product Number
SensEver HSI
Description
pipe monitor, temperature sensor
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -20°C ~ 140°C Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
Self-Powered
Manufacturer
TEGnology
Features
ATEX Zone 2, IP67, Universal Pipe Adapter 8mm ~ 500mm Dia
Packaging
Retail Package
Accuracy - Highest (Lowest)
±2°C
Part Status
Active
Operating Temperature
-20°C ~ 145°C
Sensor Type
Analog, Local
Mounting Type
Pipe Mount
Sensing Temperature - Local
-20°C ~ 140°C
Package / Case
Module
Output Type
Optical (LED)
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from TEGnology
FREE SHIPPING on orders of 339,96 € or more for products shipped by TEGnology
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1260,92000 €260,92 €
5229,47400 €1.147,37 €
10216,72500 €2.167,25 €
20202,27600 €4.045,52 €
Unit Price without VAT:260,92000 €
Unit Price with VAT:310,49480 €