
Category | Voltage - Input 240V |
Manufacturer Techspray | Plug Type Not Included |
Series | Control/Display Type Analog |
Packaging Box | Includes Crucible Pot, Dross Tray |
Part Status Obsolete | Temperature Range 500°F ~ 1099°F (260°C ~ 593°C) |
Type Solder Pot | Features ESD Safe, Leveling Feet, Removable Tray, Thermal Timer |
Wattage 500W |

