Image for SP-301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-301

DigiKey Part Number
SP-301-ND
Manufacturer
Manufacturer Product Number
SP-301
Description
SOLDER POT 500W 120V
Customer Reference
Detailed Description
Solder Pot 500W 120V ESD Safe, Leveling Feet, Removable Tray, Thermal Timer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
Packaging
Box
Part Status
Obsolete
Type
Solder Pot
Wattage
500W
Voltage - Input
120V
Plug Type
Included, Not Specified
Voltage - Output
-
Control/Display Type
Analog
Includes
Crucible Pot, Dross Tray
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
500°F ~ 1099°F (260°C ~ 593°C)
Features
ESD Safe, Leveling Feet, Removable Tray, Thermal Timer
Tip Cleaner
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.