
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.040" (1.02mm) | |
Width | 0.203" (5.16mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 702, 703, 703B, 926, 927, 928, 933, 936, 937, FX-888 |

