
HS-0927 | |
|---|---|
DigiKey Part Number | HS-0927-ND |
Manufacturer | |
Manufacturer Product Number | HS-0927 |
Description | PLATO SLDER TIP KNIFE 6.3 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Knife For 702, 703, 703B, 926, 927, 928, 933, 936, 937, FX-888 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Knife | |
Height | - | |
Width | 0.185" (4.70mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 702, 703, 703B, 926, 927, 928, 933, 936, 937, FX-888 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |

