
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.755" (19.18mm) | |
Diameter | 0.800" (20.32mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 474, 475, 701, 702B, 808, 809 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 16,81470 € |

