
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.012" (0.30mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | EC1201A, EC1204A, PES50, PES51, WCC101, WD1, WD2, WES50, WES51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 € | 7,36 € |
| 5 | 6,67400 € | 33,37 € |
| 10 | 6,40100 € | 64,01 € |
| Unit Price without VAT: | 7,36000 € |
|---|---|
| Unit Price with VAT: | 8,75840 € |





