


CS-9/625 | |
|---|---|
DigiKey Part Number | CS-9/625-ND |
Manufacturer | |
Manufacturer Product Number | CS-9/625 |
Description | SLDR SPNG 4.49X3.5" CTR HOL 10PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 4.49" L x 3.50" W (114.0mm x 89.0mm) |
Datasheet | Datasheet |
Category | Type Sponge |
Manufacturer Techspray | Size 4.49" L x 3.50" W (114.0mm x 89.0mm) |
Series | For Use With/Related Products Soldering Irons, Workstands |
Packaging Bag | Specifications Single Center Hole |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,80500 € | 28,05 € |
| Unit Price without VAT: | 2,80500 € |
|---|---|
| Unit Price with VAT: | 3,33795 € |

