
Category | Tip Shape Screwdriver |
Manufacturer Techspray | Width 0.125" (3.18mm) |
Series | Temperature Range 800°F (427°C) |
Packaging Bulk | For Use With/Related Products TC201T, TC201FE, WTCPT, WTCPTD, WTCPTFE , WTCPN, WTCPS |
Part Status Obsolete | Base Product Number |
Tip Type Soldering |

