
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | - | |
Width | 0.125" (3.18mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 700°F (371°C) | |
For Use With/Related Products | TC201T, TC201FE, WTCPT, WTCPTD, WTCPTFE , WTCPN, WTCPS |


