
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.094" (2.40mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | American Beauty, Esico, Hexacon Soldering Irons |

