
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Can | |
Part Status | Active | |
Type | Degreaser | |
Chemical Component | Citrus Base | |
Applications | General Purpose | |
Size | 1 gal | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,08000 € | 95,08 € |
| Unit Price without VAT: | 95,08000 € |
|---|---|
| Unit Price with VAT: | 113,14520 € |

