
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wipes | |
Chemical Component | - | |
Applications | Electronics | |
Size | 15" x 16.6" | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 10,75733 € | 161,36 € |
| Unit Price without VAT: | 10,75733 € |
|---|---|
| Unit Price with VAT: | 12,80122 € |

