
Category | Handle Material Polypropylene |
Manufacturer Techspray | Features Sealed Head |
Packaging Bulk | Handle Length 5.75" (146.0mm) |
Part Status Active | Quantity 1000 |
Type Swab, Single Head | Base Product Number |
Tip Material Foam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,11000 € | 662,11 € |
| Unit Price without VAT: | 662,11000 € |
|---|---|
| Unit Price with VAT: | 787,91090 € |

