
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Polypropylene | |
Features | Sealed Head | |
Handle Length | 2.25" (57.2mm) | |
Quantity | 1000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,36000 € | 288,36 € |
| Unit Price without VAT: | 288,36000 € |
|---|---|
| Unit Price with VAT: | 343,14840 € |

