
Category | Handle Material Polypropylene |
Manufacturer Techspray | Features Sealed Head |
Packaging Bulk | Handle Length 3.66" (93.3mm) |
Part Status Active | Quantity 1000 |
Type Swab, Single Head | Base Product Number |
Tip Material Foam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,52000 € | 590,52 € |
| Unit Price without VAT: | 590,52000 € |
|---|---|
| Unit Price with VAT: | 702,71880 € |

