
Category | Handle Material Polypropylene |
Manufacturer Techspray | Features Wrapped Head |
Packaging Bulk | Handle Length 5.13" (130.2mm) |
Part Status Active | Quantity 1000 |
Type Swab, Single Head | Base Product Number |
Tip Material Foam, Cotton |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,26000 € | 313,26 € |
| Unit Price without VAT: | 313,26000 € |
|---|---|
| Unit Price with VAT: | 372,77940 € |

