Desoldering Tip Chisel For SX-20, SX-25, SX-25V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-0114

DigiKey Part Number
20-0114-ND
Manufacturer
Manufacturer Product Number
20-0114
Description
PLATO DSLDRNG TIP AIR-VAC A.P.E.
Customer Reference
Detailed Description
Desoldering Tip Chisel For SX-20, SX-25, SX-25V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
Packaging
Bag
Part Status
Obsolete
Tip Type
Desoldering
Tip Shape
Chisel
Height
-
Width
-
Length
1.000" (25.40mm)
Diameter
0.060" (1.52mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
SX-20, SX-25, SX-25V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,80000 €2,80 €
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €