



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Can | |
Part Status | Active | |
Type | Cleaner, Degreaser | |
Chemical Component | - | |
Applications | Electronics | |
Size | 5 Gal | |
Shipping Info | - | |
Shelf Life | 60 Months (Unopened) | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.675,57000 € | 1.675,57 € |
| Unit Price without VAT: | 1.675,57000 € |
|---|---|
| Unit Price with VAT: | 1.993,92830 € |

