Single Board Computer 1.0GHz 2 Core 1GB/1GB RAM ARM Cortex-A9, i.MX6Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBDUAL

DigiKey Part Number
1405-WBDUAL-ND
Manufacturer
Manufacturer Product Number
WBDUAL
Description
SBC 1.0GHZ 2 CORE 1GB/1GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.0GHz 2 Core 1GB/1GB RAM ARM Cortex-A9, i.MX6Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TechNexion
Series
-
Packaging
Box
Part Status
Obsolete
Core Processor
ARM Cortex-A9, i.MX6Dual
Speed
1.0GHz
Number of Cores
2
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.700" x 3.700" (93.98mm x 93.98mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
1GB/1GB
Storage Interface
-
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.