
VLS-FPD3-AR0822-M-S150-IR | |
|---|---|
DigiKey Part Number | 1405-VLS-FPD3-AR0822-M-S150-IR-ND |
Manufacturer | |
Manufacturer Product Number | VLS-FPD3-AR0822-M-S150-IR |
Description | FPDLINK III ALUMINIUM ENCLOSED C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monochrome 3840 x 2160 Rolling CMOS FAKRA Z |
Datasheet | Datasheet |
Category | Sensor AR0822 |
Manufacturer TechNexion | Type CMOS |
Packaging Bulk | Interface FAKRA Z |
Part Status Active | Pixel Size 2µm x 2µm |
Color Monochrome | Mounting Type Chassis Mount |
Resolution 3840 x 2160 | Package / Case Module |
Frames per Second 60.0 | Supplier Device Package Module |
Shutter Rolling | Size / Dimension 1.161" L x 1.161" W (29.50mm x 29.50mm) |
Lens Mount S | Height (Max) 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,60000 € | 199,60 € |
| 10 | 170,95000 € | 1.709,50 € |
| 25 | 163,79800 € | 4.094,95 € |
| Unit Price without VAT: | 199,60000 € |
|---|---|
| Unit Price with VAT: | 237,52400 € |

