
VCI-AR0522-M-CB-IR | |
|---|---|
DigiKey Part Number | 1405-VCI-AR0522-M-CB-IR-ND |
Manufacturer | |
Manufacturer Product Number | VCI-AR0522-M-CB-IR |
Description | USB3 TYPE C ALUMINIUM ENCLOSED C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2592 x 1944 Rolling CMOS USB |
Datasheet | Datasheet |
Category | Sensor AR0522 |
Manufacturer TechNexion | Type CMOS |
Packaging Bulk | Interface USB |
Part Status Active | Pixel Size 2.2µm x 2.2µm |
Color Monochrome | Mounting Type Chassis Mount |
Resolution 2592 x 1944 | Package / Case Module |
Frames per Second 60.0 | Supplier Device Package Module |
Shutter Rolling | Size / Dimension 1.161" L x 1.161" W (29.50mm x 29.50mm) |
Lens Mount C | Height (Max) 1.335" (33.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,48000 € | 170,48 € |
| 10 | 145,43100 € | 1.454,31 € |
| 25 | 139,17640 € | 3.479,41 € |
| Unit Price without VAT: | 170,48000 € |
|---|---|
| Unit Price with VAT: | 202,87120 € |

