
TEVS-AR0822-M-S108-IR-RPI15 | |
|---|---|
DigiKey Part Number | 1405-TEVS-AR0822-M-S108-IR-RPI15-ND |
Manufacturer | |
Manufacturer Product Number | TEVS-AR0822-M-S108-IR-RPI15 |
Description | MIPI-CSI2 SENSOR ONSEMI AR0822 8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AR0822 Camera Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | AR0822 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,14000 € | 159,14 € |
| 10 | 135,47400 € | 1.354,74 € |
| 25 | 129,56480 € | 3.239,12 € |
| Unit Price without VAT: | 159,14000 € |
|---|---|
| Unit Price with VAT: | 189,37660 € |

