
TEVS-AR0821-C-S44-IR-RPI15 | |
|---|---|
DigiKey Part Number | 1405-TEVS-AR0821-C-S44-IR-RPI15-ND |
Manufacturer | |
Manufacturer Product Number | TEVS-AR0821-C-S44-IR-RPI15 |
Description | MIPI-CSI2 SENSOR ONSEMI AR0821 8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AR0821 Camera Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | AR0821 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,85000 € | 167,85 € |
| 10 | 143,08600 € | 1.430,86 € |
| 25 | 136,90400 € | 3.422,60 € |
| Unit Price without VAT: | 167,85000 € |
|---|---|
| Unit Price with VAT: | 199,74150 € |

