
TEVS-AR0145-M-S78-IR-RPI15 | |
|---|---|
DigiKey Part Number | 1405-TEVS-AR0145-M-S78-IR-RPI15-ND |
Manufacturer | |
Manufacturer Product Number | TEVS-AR0145-M-S78-IR-RPI15 |
Description | MIPI-CSI2 SENSOR ONSEMI AR0145 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AR0145 Camera Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | AR0145 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,68000 € | 149,68 € |
| 10 | 127,22000 € | 1.272,20 € |
| 25 | 121,61240 € | 3.040,31 € |
| Unit Price without VAT: | 149,68000 € |
|---|---|
| Unit Price with VAT: | 178,11920 € |

