
TEVS-AR0144-C-S83-IR-RPI15 | |
|---|---|
DigiKey Part Number | 1405-TEVS-AR0144-C-S83-IR-RPI15-ND |
Manufacturer | |
Manufacturer Product Number | TEVS-AR0144-C-S83-IR-RPI15 |
Description | MIPI-CSI2 SENSOR ONSEMI AR0144 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AR0144 Camera Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | AR0144 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 € | 112,97 € |
| 10 | 95,30500 € | 953,05 € |
| 25 | 90,89600 € | 2.272,40 € |
| 100 | 86,04980 € | 8.604,98 € |
| Unit Price without VAT: | 112,97000 € |
|---|---|
| Unit Price with VAT: | 134,43430 € |

