
TEVI-AR1335-C-S85-IR-RPI22 | |
|---|---|
DigiKey Part Number | 1405-TEVI-AR1335-C-S85-IR-RPI22-ND |
Manufacturer | |
Manufacturer Product Number | TEVI-AR1335-C-S85-IR-RPI22 |
Description | MIPI-CSI2 SENSOR ONSEMI AR1335 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monochrome, RGB 4208 x 3120 Rolling CMOS I2C |
Datasheet | Datasheet |
Category | Sensor AR1335 |
Manufacturer TechNexion | Type CMOS |
Packaging Bulk | Interface I2C |
Part Status Active | Pixel Size 1.1µm x 1.1µm |
Color Monochrome, RGB | Mounting Type Chassis Mount |
Resolution 4208 x 3120 | Package / Case Module |
Frames per Second 30.0 | Supplier Device Package Module |
Shutter Rolling | Size / Dimension 0.965" L x 0.965" W (24.50mm x 24.50mm) |
Lens Mount S | Height (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,77000 € | 91,77 € |
| Unit Price without VAT: | 91,77000 € |
|---|---|
| Unit Price with VAT: | 109,20630 € |

