
TEVI-AR0144-C-S83-IR-RPI15 | |
|---|---|
DigiKey Part Number | 1405-TEVI-AR0144-C-S83-IR-RPI15-ND |
Manufacturer | |
Manufacturer Product Number | TEVI-AR0144-C-S83-IR-RPI15 |
Description | MIPI-CSI2 SENSOR ONSEMI AR0144 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monochrome, RGB 1280 x 800 Global CMOS I2C |
Datasheet | Datasheet |
Category | Sensor AR0144 |
Manufacturer TechNexion | Type CMOS |
Packaging Bulk | Interface I2C |
Part Status Active | Pixel Size 3µm x 3µm |
Color Monochrome, RGB | Mounting Type Chassis Mount |
Resolution 1280 x 800 | Package / Case Module |
Frames per Second 60.0 | Supplier Device Package Module |
Shutter Global | Size / Dimension 0.965" L x 0.965" W (24.50mm x 24.50mm) |
Lens Mount S | Height (Max) 0.137" (3.47mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,02000 € | 110,02 € |
| Unit Price without VAT: | 110,02000 € |
|---|---|
| Unit Price with VAT: | 130,92380 € |

