
PICOPIIMX7R10 | |
|---|---|
DigiKey Part Number | 1405-PICOPIIMX7R10-ND |
Manufacturer | |
Manufacturer Product Number | PICOPIIMX7R10 |
Description | SBC 1.0GHZ 2 CORE 1GB/0GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 2 Core 1GB/0GB RAM ARM Cortex-A7, Cortex-M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM Cortex-A7, Cortex-M4 | |
Speed | 1GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.346" x 2.205" (85.00mm x 56.00mm) | |
Form Factor | - | |
Expansion Site/Bus | Audio, GPIO, I2C, MIPI, SPI, TTL, UART | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | eMMC | |
Video Outputs | MIPI-CSI, MIPI-DSI | |
Ethernet | RJ45 (1) | |
USB | USB 2.0 (1), USB 2.0 OTG Type-C (1) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,43000 € | 169,43 € |
| 10 | 147,00900 € | 1.470,09 € |
| 25 | 140,99480 € | 3.524,87 € |
| Unit Price without VAT: | 169,43000 € |
|---|---|
| Unit Price with VAT: | 201,62170 € |

