Image for EDM1-IMX6U10-R10-MSD-9377 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDM1-IMX6U10-R10-MSD-9377

DigiKey Part Number
1405-EDM1-IMX6U10-R10-MSD-9377-ND
Manufacturer
Manufacturer Product Number
EDM1-IMX6U10-R10-MSD-9377
Description
IC MODULE CORTEX-A9 1GB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-A9, i.MX6DualLite 1GB
Product Attributes
Type
Description
Select All
Category
Manufacturer
TechNexion
Series
-
Packaging
Box
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM® Cortex®-A9, i.MX6DualLite
Co-Processor
-
Speed
-
Flash Size
-
RAM Size
1GB
Connector Type
EDM Connector
Size / Dimension
2.360" L x 3.230" W (60.00mm x 82.00mm)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1098,99500 €989,95 €
Manufacturers Standard Package
Unit Price without VAT:98,99500 €
Unit Price with VAT:117,80405 €