
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | -40°C ~ 204.4°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | |
Material Flammability Rating | Non Flammable | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,79000 € | 404,79 € |
| Unit Price without VAT: | 404,79000 € |
|---|---|
| Unit Price with VAT: | 481,70010 € |

