
Category | Length 25.00' (7.62m) |
Manufacturer Techflex | Wall Thickness 0.051" (1.30mm) |
Series | Operating Temperature -40°C ~ 204.4°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Self Wrap | Liquid Protection Gasoline Resistant |
Type Attributes Split Flexible Tube | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 1.000" (25.40mm) | Features Chemical Resistant, Clean Cut, Hook and Loop Closure Strip |
Material Silicone | Material Flammability Rating Non Flammable |
Color Silver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,17000 € | 161,17 € |
| Unit Price without VAT: | 161,17000 € |
|---|---|
| Unit Price with VAT: | 191,79230 € |

