
VGAG.04YL250 | |
|---|---|
DigiKey Part Number | 1030-VGAG.04YL250-ND |
Manufacturer | |
Manufacturer Product Number | VGAG.04YL250 |
Description | SLEEVING 0.204" ID FBRGLASS 250' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow Fiberglass, Vinyl Coated Braided Sleeving, Insulated 0.204" (5.18mm) 250' (76.20m) |
Datasheet | Datasheet |
Category | Material Fiberglass, Vinyl Coated |
Manufacturer Techflex | Color Yellow |
Series | Length 250' (76.20m) |
Packaging Spool | Operating Temperature -25°C ~ 130°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving, Insulated | Liquid Protection Oil Resistant |
Type Attributes Braided | Features Acid Resistant, Alphatic Hydrocarbon Resistant, Chemical Resistant, Clean Cut, Solvent Resistant |
Diameter - Inside 0.204" (5.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,85000 € | 81,85 € |
| Unit Price without VAT: | 81,85000 € |
|---|---|
| Unit Price with VAT: | 97,40150 € |

