
VGAG.03YL250 | |
|---|---|
DigiKey Part Number | 1030-VGAG.03YL250-ND |
Manufacturer | |
Manufacturer Product Number | VGAG.03YL250 |
Description | SLEEVING 0.229" ID FBRGLASS 250' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow Fiberglass, Vinyl Coated Braided Sleeving, Insulated 0.229" (5.82mm) 250' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | 0.229" (5.82mm) | |
Diameter - Outside | - | |
Material | Fiberglass, Vinyl Coated | |
Color | Yellow | |
Length | 250' (76.20m) | |
Wall Thickness | - | |
Operating Temperature | -25°C ~ 130°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | - | |
Features | Acid Resistant, Alphatic Hydrocarbon Resistant, Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,15000 € | 110,15 € |
| Unit Price without VAT: | 110,15000 € |
|---|---|
| Unit Price with VAT: | 131,07850 € |

