
VGA1.00BK50 | |
|---|---|
DigiKey Part Number | 1030-VGA1.00BK50-ND |
Manufacturer | |
Manufacturer Product Number | VGA1.00BK50 |
Description | SLEEVING 1" ID FBRGLASS 50' BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, Vinyl Coated Braided Sleeving, Insulated 1.000" (25.40mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Material Fiberglass, Vinyl Coated |
Manufacturer Techflex | Color Black |
Series | Length 50.00' (15.24m) |
Packaging Spool | Operating Temperature -25°C ~ 130°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving, Insulated | Liquid Protection Oil Resistant |
Type Attributes Braided | Features Acid Resistant, Alphatic Hydrocarbon Resistant, Chemical Resistant, Clean Cut, Solvent Resistant |
Diameter - Inside 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,98000 € | 135,98 € |
| Unit Price without VAT: | 135,98000 € |
|---|---|
| Unit Price with VAT: | 161,81620 € |

