
VGA0.75BK100 | |
|---|---|
DigiKey Part Number | 1030-VGA0.75BK100-ND |
Manufacturer | |
Manufacturer Product Number | VGA0.75BK100 |
Description | SLEEVING 0.75" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, Vinyl Coated Braided Sleeving, Insulated 0.750" (19.05mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Fiberglass, Vinyl Coated |
Manufacturer Techflex | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Operating Temperature -25°C ~ 130°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving, Insulated | Liquid Protection Oil Resistant |
Type Attributes Braided | Features Acid Resistant, Alphatic Hydrocarbon Resistant, Chemical Resistant, Clean Cut, Solvent Resistant |
Diameter - Inside 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,16000 € | 163,16 € |
| Unit Price without VAT: | 163,16000 € |
|---|---|
| Unit Price with VAT: | 194,16040 € |

